C1005X7R1H682K050BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1,876
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 75,101
Unit Price: $2.06000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 173,433
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 75,796
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 57,180
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 8,034
Unit Price: $3.70000
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1H682K050BA

DigiKey Part Number
445-4922-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X7R1H682K050BA
Description
CAP CER 6800PF 50V X7R 0402
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H682K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes