

C1005X7R1H472M050BA | |
|---|---|
DigiKey Part Number | 445-4921-2-ND - Tape & Reel (TR) 445-4921-1-ND - Cut Tape (CT) 445-4921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H472M050BA |
Description | CAP CER 4700PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H472M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18170 | $18.17 |
| 500 | $0.13006 | $65.03 |
| 1,000 | $0.11444 | $114.44 |
| 2,500 | $0.09794 | $244.85 |
| 5,000 | $0.08804 | $440.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07762 | $776.20 |
| 20,000 | $0.07112 | $1,422.40 |
| 30,000 | $0.06787 | $2,036.10 |
| 50,000 | $0.06428 | $3,214.00 |
| 70,000 | $0.06217 | $4,351.90 |
| 100,000 | $0.06015 | $6,015.00 |

