

C1005X7R1H332M050BA | |
|---|---|
DigiKey Part Number | 445-4920-2-ND - Tape & Reel (TR) 445-4920-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H332M050BA |
Description | CAP CER 3300PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H332M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.58400 | $5.84 |
| 50 | $0.39800 | $19.90 |
| 100 | $0.33540 | $33.54 |
| 500 | $0.22378 | $111.89 |
| 1,000 | $0.18827 | $188.27 |
| 2,500 | $0.15055 | $376.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06869 | $686.90 |

