

C1005X7R1H223K050BB | |
|---|---|
DigiKey Part Number | 445-7332-2-ND - Tape & Reel (TR) 445-7332-1-ND - Cut Tape (CT) 445-7332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H223K050BB |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.22440 | $22.44 |
| 500 | $0.16278 | $81.39 |
| 1,000 | $0.14379 | $143.79 |
| 2,500 | $0.12395 | $309.88 |
| 5,000 | $0.11198 | $559.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09924 | $992.40 |
| 20,000 | $0.09139 | $1,827.80 |
| 30,000 | $0.08747 | $2,624.10 |
| 50,000 | $0.08312 | $4,156.00 |
| 70,000 | $0.08058 | $5,640.60 |
| 100,000 | $0.07814 | $7,814.00 |




