

C1005X7R1H222K050BA | |
|---|---|
DigiKey Part Number | 445-1257-2-ND - Tape & Reel (TR) 445-1257-1-ND - Cut Tape (CT) 445-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H222K050BA |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H222K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15870 | $15.87 |
| 500 | $0.11296 | $56.48 |
| 1,000 | $0.09907 | $99.07 |
| 2,500 | $0.08442 | $211.05 |
| 5,000 | $0.07562 | $378.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06646 | $664.60 |
| 20,000 | $0.06070 | $1,214.00 |
| 30,000 | $0.05782 | $1,734.60 |
| 50,000 | $0.05463 | $2,731.50 |
| 70,000 | $0.05277 | $3,693.90 |
| 100,000 | $0.05098 | $5,098.00 |




