


C1005X7R1H102K050BA | |
|---|---|
DigiKey Part Number | 445-1256-2-ND - Tape & Reel (TR) 445-1256-1-ND - Cut Tape (CT) 445-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H102K050BA |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H102K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.20060 | $20.06 |
| 500 | $0.14436 | $72.18 |
| 1,000 | $0.12719 | $127.19 |
| 2,500 | $0.10922 | $273.05 |
| 5,000 | $0.09841 | $492.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08698 | $869.80 |
| 20,000 | $0.07989 | $1,597.80 |
| 30,000 | $0.07635 | $2,290.50 |
| 50,000 | $0.07242 | $3,621.00 |
| 70,000 | $0.07012 | $4,908.40 |
| 100,000 | $0.06791 | $6,791.00 |



