0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X7R1A224K050BB

DigiKey Part Number
445-5938-2-ND - Tape & Reel (TR)
445-5938-1-ND - Cut Tape (CT)
445-5938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1A224K050BB
Description
CAP CER 0.22UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1A224K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,711
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50200$5.02
50$0.34860$17.43
100$0.30090$30.09
500$0.22148$110.74
1,000$0.19715$197.15
2,500$0.17144$428.60
5,000$0.15599$779.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13922$1,392.20
20,000$0.12907$2,581.40
30,000$0.12400$3,720.00
50,000$0.11837$5,918.50
70,000$0.11509$8,056.30
100,000$0.11193$11,193.00
Manufacturers Standard Package