


C1005X7R1A224K050BB | |
|---|---|
DigiKey Part Number | 445-5938-2-ND - Tape & Reel (TR) 445-5938-1-ND - Cut Tape (CT) 445-5938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1A224K050BB |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1A224K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34860 | $17.43 |
| 100 | $0.30090 | $30.09 |
| 500 | $0.22148 | $110.74 |
| 1,000 | $0.19715 | $197.15 |
| 2,500 | $0.17144 | $428.60 |
| 5,000 | $0.15599 | $779.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13922 | $1,392.20 |
| 20,000 | $0.12907 | $2,581.40 |
| 30,000 | $0.12400 | $3,720.00 |
| 50,000 | $0.11837 | $5,918.50 |
| 70,000 | $0.11509 | $8,056.30 |
| 100,000 | $0.11193 | $11,193.00 |

