Upgrade
Direct


C1005X6S1C474K050BC | |
|---|---|
DigiKey Part Number | 445-8015-2-ND - Tape & Reel (TR) 445-8015-1-ND - Cut Tape (CT) 445-8015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C474K050BC |
Description | CAP CER 0.47UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C474K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1C474K050BC | TDK | 82,030 | 445-174768-1-ND | $1.73000 | Upgrade |
| GRT155C81C474KE01D | Murata Electronics | 96,884 | 490-12243-1-ND | $2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.27380 | $27.38 |
| 500 | $0.20028 | $100.14 |
| 1,000 | $0.17783 | $177.83 |
| 2,500 | $0.15417 | $385.43 |
| 5,000 | $0.13996 | $699.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12461 | $1,246.10 |
| 20,000 | $0.11529 | $2,305.80 |
| 30,000 | $0.11062 | $3,318.60 |
| 50,000 | $0.10545 | $5,272.50 |
| 70,000 | $0.10243 | $7,170.10 |
| 100,000 | $0.09952 | $9,952.00 |



