

C1005X6S1C225K050BC | |
|---|---|
DigiKey Part Number | 445-9103-2-ND - Tape & Reel (TR) 445-9103-1-ND - Cut Tape (CT) 445-9103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C225K050BC |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70540 | $35.27 |
| 100 | $0.61830 | $61.83 |
| 500 | $0.47240 | $236.20 |
| 1,000 | $0.42752 | $427.52 |
| 2,500 | $0.38016 | $950.40 |
| 5,000 | $0.35163 | $1,758.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31881 | $3,188.10 |
| 20,000 | $0.30006 | $6,001.20 |
| 30,000 | $0.29067 | $8,720.10 |
| 50,000 | $0.28027 | $14,013.50 |
| 70,000 | $0.27418 | $19,192.60 |
| 100,000 | $0.26834 | $26,834.00 |


