0.22 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1C224K050BB

DigiKey Part Number
445-7364-2-ND - Tape & Reel (TR)
445-7364-1-ND - Cut Tape (CT)
445-7364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1C224K050BB
Description
CAP CER 0.22UF 16V X6S 0402
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1C224K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1E224K050BCTDK41,838445-7362-1-ND$0.19000Upgrade
C1005X7R1C224K050BCTDK584,122445-5936-1-ND$0.17000Upgrade
C1005X7R1E224K050BBTDK3445-174421-1-ND$0.20000Upgrade
C1005X7R1V224K050BCTDK61,056445-174211-1-ND$0.22000Upgrade
GRM155R71C224KA12DMurata Electronics224,243490-5418-1-ND$0.15000Direct
In-Stock: 6,425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60000$6.00
50$0.42100$21.05
100$0.36420$36.42
500$0.27082$135.41
1,000$0.24204$242.04
2,500$0.21178$529.45
5,000$0.19357$967.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17350$1,735.00
20,000$0.16154$3,230.80
30,000$0.15555$4,666.50
50,000$0.14892$7,446.00
70,000$0.14504$10,152.80
100,000$0.14131$14,131.00
Manufacturers Standard Package