
C1005X5R1H104K050EB | |
|---|---|
DigiKey Part Number | 445-C1005X5R1H104K050EBTR-ND - Tape & Reel (TR) 445-C1005X5R1H104K050EBCT-ND - Cut Tape (CT) 445-C1005X5R1H104K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H104K050EB |
Description | COMMERCIAL GRADE,0402,X5R,50V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.29920 | $14.96 |
| 100 | $0.25820 | $25.82 |
| 500 | $0.18860 | $94.30 |
| 1,000 | $0.16747 | $167.47 |
| 2,500 | $0.14516 | $362.90 |
| 5,000 | $0.13174 | $658.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.10415 | $5,207.50 |

