

C1005X5R1H102M050BA | |
|---|---|
DigiKey Part Number | 445-13843-2-ND - Tape & Reel (TR) 445-13843-1-ND - Cut Tape (CT) 445-13843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H102M050BA |
Description | CAP CER 1000PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H102M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15870 | $15.87 |
| 500 | $0.11296 | $56.48 |
| 1,000 | $0.09907 | $99.07 |
| 2,500 | $0.08442 | $211.05 |
| 5,000 | $0.07562 | $378.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06646 | $664.60 |
| 20,000 | $0.06070 | $1,214.00 |
| 30,000 | $0.05782 | $1,734.60 |
| 50,000 | $0.05463 | $2,731.50 |
| 70,000 | $0.05277 | $3,693.90 |
| 100,000 | $0.05098 | $5,098.00 |

