


C1005X5R1E225K050BC | |
|---|---|
DigiKey Part Number | 445-9090-2-ND - Tape & Reel (TR) 445-9090-1-ND - Cut Tape (CT) 445-9090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E225K050BC |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.67580 | $33.79 |
| 100 | $0.59190 | $59.19 |
| 500 | $0.45104 | $225.52 |
| 1,000 | $0.40770 | $407.70 |
| 2,500 | $0.36204 | $905.10 |
| 5,000 | $0.33457 | $1,672.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30305 | $3,030.50 |
| 20,000 | $0.28499 | $5,699.80 |
| 30,000 | $0.27595 | $8,278.50 |
| 50,000 | $0.26592 | $13,296.00 |
| 70,000 | $0.26006 | $18,204.20 |
| 100,000 | $0.25443 | $25,443.00 |

