0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
C Series 0402

C1005X5R1E104M050BC

DigiKey Part Number
445-4965-2-ND - Tape & Reel (TR)
445-4965-1-ND - Cut Tape (CT)
445-4965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E104M050BC
Description
CAP CER 0.1UF 25V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E104M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E104K050BCTDK7,986445-4964-1-ND$0.82000Upgrade
C1005X5R1H104K050BBTDK850,582445-5942-1-ND$0.82000Upgrade
C1005X5R1H104M050BBTDK19,571445-5943-1-ND$0.82000Upgrade
C1005X5R1V104K050BBTDK508,421445-7384-1-ND$0.82000Upgrade
C1005X5R1V104M050BBTDK45,903445-7385-1-ND$0.82000Upgrade
In-Stock: 113,650
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
50$0.27140$13.57
100$0.23350$23.35
500$0.16952$84.76
1,000$0.14996$149.96
2,500$0.12937$323.43
5,000$0.11699$584.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10378$1,037.80
20,000$0.09566$1,913.20
30,000$0.09160$2,748.00
50,000$0.08710$4,355.00
70,000$0.08447$5,912.90
100,000$0.08195$8,195.00
Manufacturers Standard Package