
C1005X5R1E104K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1E104K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1E104K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1E104K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E104K050EC |
Description | COMMERCIAL GRADE,0402,X5R,25V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22200 | $22.20 |
| 500 | $0.16148 | $80.74 |
| 1,000 | $0.14281 | $142.81 |
| 2,500 | $0.12319 | $307.97 |
| 5,000 | $0.11142 | $557.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.08710 | $4,355.00 |

