

C1005X5R1C104K050BA | |
|---|---|
DigiKey Part Number | 445-4970-2-ND - Tape & Reel (TR) 445-4970-1-ND - Cut Tape (CT) 445-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C104K050BA |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C104K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22120 | $22.12 |
| 500 | $0.16048 | $80.24 |
| 1,000 | $0.14174 | $141.74 |
| 2,500 | $0.12210 | $305.25 |
| 5,000 | $0.11030 | $551.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09772 | $977.20 |
| 20,000 | $0.08997 | $1,799.40 |
| 30,000 | $0.08609 | $2,582.70 |
| 50,000 | $0.08179 | $4,089.50 |
| 70,000 | $0.07928 | $5,549.60 |
| 100,000 | $0.07687 | $7,687.00 |

