4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

C1005X5R1A475M050BC

DigiKey Part Number
445-8023-2-ND - Tape & Reel (TR)
445-8023-1-ND - Cut Tape (CT)
445-8023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A475M050BC
Description
CAP CER 4.7UF 10V X5R 0402
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A475M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1A475K050BCTDK0445-13820-1-ND$0.83000Upgrade
CL05A475MP5NRNCSamsung Electro-Mechanics2,600,2891276-1482-1-ND$0.39000Similar
LMK105BBJ475MVLFTaiyo Yuden122,971587-3408-1-ND$0.63000Similar
In-Stock: 4,422
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.03100$20.31
50$1.50280$75.14
100$1.33930$133.93
500$1.06534$532.67
1,000$0.98074$980.74
2,500$0.89141$2,228.53
5,000$0.83762$4,188.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.77068$7,706.80
20,000$0.73528$14,705.60
30,000$0.71754$21,526.20
50,000$0.69788$34,894.00
70,000$0.68638$48,046.60
100,000$0.67533$67,533.00
Manufacturers Standard Package