


C1005X5R1A104K050BA | |
|---|---|
DigiKey Part Number | 445-1265-2-ND - Tape & Reel (TR) 445-1265-1-ND - Cut Tape (CT) 445-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A104K050BA |
Description | CAP CER 0.1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A104K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16850 | $16.85 |
| 500 | $0.12036 | $60.18 |
| 1,000 | $0.10573 | $105.73 |
| 2,500 | $0.09027 | $225.68 |
| 5,000 | $0.08098 | $404.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07127 | $712.70 |
| 20,000 | $0.06520 | $1,304.00 |
| 30,000 | $0.06215 | $1,864.50 |
| 50,000 | $0.05879 | $2,939.50 |
| 70,000 | $0.05682 | $3,977.40 |
| 100,000 | $0.05493 | $5,493.00 |

