2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
C Series 0402

C1005X5R0J225M050BC

DigiKey Part Number
445-4999-2-ND - Tape & Reel (TR)
445-4999-1-ND - Cut Tape (CT)
445-4999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0J225M050BC
Description
CAP CER 2.2UF 6.3V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0J225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R0J225K050BCTDK219,412445-6847-1-ND$1.48000Upgrade
C1005X5R1A225K050BCTDK169,185445-7392-1-ND$1.64000Upgrade
C1005X5R1A225M050BCTDK223,342445-7393-1-ND$2.55000Upgrade
C1005X5R1C225K050BCTDK382,093445-9085-1-ND$1.48000Upgrade
C1005X5R1C225M050BCTDK142,396445-9076-1-ND$2.38000Upgrade
In-Stock: 493,370
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79700$7.97
50$0.56400$28.20
100$0.49250$49.25
500$0.37162$185.81
1,000$0.33445$334.45
2,500$0.29538$738.45
5,000$0.27185$1,359.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24529$2,452.90
20,000$0.22982$4,596.40
30,000$0.22208$6,662.40
50,000$0.21350$10,675.00
70,000$0.20848$14,593.60
100,000$0.20366$20,366.00
Manufacturers Standard Package