

C1005NP01H471J050BA | |
|---|---|
DigiKey Part Number | 445-13804-2-ND - Tape & Reel (TR) 445-13804-1-ND - Cut Tape (CT) 445-13804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H471J050BA |
Description | CAP CER 470PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H471J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34860 | $34.86 |
| 500 | $0.25864 | $129.32 |
| 1,000 | $0.23102 | $231.02 |
| 2,500 | $0.20182 | $504.55 |
| 5,000 | $0.18428 | $921.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16501 | $1,650.10 |
| 20,000 | $0.15349 | $3,069.80 |
| 30,000 | $0.14772 | $4,431.60 |
| 50,000 | $0.14134 | $7,067.00 |
| 70,000 | $0.13760 | $9,632.00 |
| 100,000 | $0.13401 | $13,401.00 |

