

C1005NP01H3R3C050BA | |
|---|---|
DigiKey Part Number | 445-13802-2-ND - Tape & Reel (TR) 445-13802-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H3R3C050BA |
Description | CAP CER 3.3PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H3R3C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402CRNPO9BN3R3 | YAGEO | 51,165 | 311-1008-1-ND | $0.82000 | Direct |
| GRM1555C1H3R3CA01D | Murata Electronics | 731,206 | 490-5938-1-ND | $0.82000 | Direct |
| KGM05ACG1H3R3CH | KYOCERA AVX | 23,659 | 478-KGM05ACG1H3R3CHCT-ND | $1.23000 | Direct |
| TDCF500G3R3C1GV001T | Johanson Dielectrics Inc. | 2,948 | 709-TDCF500G3R3C1GV001TCT-ND | $1.81000 | Direct |
| UMK105CG3R3CV-F | Taiyo Yuden | 17,064 | 587-3177-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.30260 | $15.13 |
| 100 | $0.25980 | $25.98 |
| 500 | $0.19040 | $95.20 |
| 1,000 | $0.16895 | $168.95 |
| 2,500 | $0.14638 | $365.95 |
| 5,000 | $0.13281 | $664.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11360 | $1,136.00 |

