

C1005NP01H1R5C050BA | |
|---|---|
DigiKey Part Number | 445-13792-2-ND - Tape & Reel (TR) 445-13792-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H1R5C050BA |
Description | CAP CER 1.5PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H1R5C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.30260 | $15.13 |
| 100 | $0.25980 | $25.98 |
| 500 | $0.19040 | $95.20 |
| 1,000 | $0.16895 | $168.95 |
| 2,500 | $0.14638 | $365.95 |
| 5,000 | $0.13281 | $664.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11360 | $1,136.00 |

