

C1005NP01H010C050BA | |
|---|---|
DigiKey Part Number | 445-13774-2-ND - Tape & Reel (TR) 445-13774-1-ND - Cut Tape (CT) 445-13774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H010C050BA |
Description | CAP CER 1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H010C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.26800 | $26.80 |
| 500 | $0.19600 | $98.00 |
| 1,000 | $0.17388 | $173.88 |
| 2,500 | $0.15065 | $376.62 |
| 5,000 | $0.13671 | $683.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12167 | $1,216.70 |
| 20,000 | $0.11251 | $2,250.20 |
| 30,000 | $0.10793 | $3,237.90 |
| 50,000 | $0.10285 | $5,142.50 |
| 70,000 | $0.09988 | $6,991.60 |
| 100,000 | $0.09703 | $9,703.00 |

