

C1005C0G1H680F050BA | |
|---|---|
DigiKey Part Number | 445-7011-2-ND - Tape & Reel (TR) 445-7011-1-ND - Cut Tape (CT) 445-7011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H680F050BA |
Description | CAP CER 68PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H680F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| 2,500 | $0.86257 | $2,156.42 |
| 5,000 | $0.81005 | $4,050.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74492 | $7,449.20 |
| 20,000 | $0.71036 | $14,207.20 |
| 30,000 | $0.69305 | $20,791.50 |
| 50,000 | $0.67386 | $33,693.00 |
| 70,000 | $0.66264 | $46,384.80 |
| 100,000 | $0.65184 | $65,184.00 |

