

C1005C0G1H470G050BA | |
|---|---|
DigiKey Part Number | 445-5364-2-ND - Tape & Reel (TR) 445-5364-1-ND - Cut Tape (CT) 445-5364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H470G050BA |
Description | CAP CER 47PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H470G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| 2,500 | $0.79344 | $1,983.60 |
| 5,000 | $0.74405 | $3,720.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68332 | $6,833.20 |
| 20,000 | $0.65082 | $13,016.40 |
| 30,000 | $0.63454 | $19,036.20 |
| 50,000 | $0.61649 | $30,824.50 |
| 70,000 | $0.60595 | $42,416.50 |
| 100,000 | $0.59579 | $59,579.00 |

