

C1005C0G1H221G050BA | |
|---|---|
DigiKey Part Number | 445-7016-2-ND - Tape & Reel (TR) 445-7016-1-ND - Cut Tape (CT) 445-7016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221G050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221G050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H221F050BA | TDK | 26,711 | 445-7015-1-ND | $3.70000 | Upgrade |
| GRM1555C1H221GA01D | Murata Electronics | 34,012 | 490-10685-1-ND | $0.82000 | Direct |
| KGM05ACG1H221GH | KYOCERA AVX | 7,690 | 478-KGM05ACG1H221GHCT-ND | $4.03000 | Direct |
| C0402C221F5GACTU | KEMET | 38,853 | 399-14273-1-ND | $12.74000 | Upgrade |
| KGM05ACG1H221FH | KYOCERA AVX | 55,756 | 478-KGM05ACG1H221FHCT-ND | $2.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| 2,500 | $0.93110 | $2,327.75 |
| 5,000 | $0.87557 | $4,377.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.80615 | $8,061.50 |
| 20,000 | $0.76960 | $15,392.00 |
| 30,000 | $0.75129 | $22,538.70 |
| 50,000 | $0.73099 | $36,549.50 |
| 70,000 | $0.71912 | $50,338.40 |
| 100,000 | $0.70770 | $70,770.00 |

