150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H151G050BA

DigiKey Part Number
445-7014-2-ND - Tape & Reel (TR)
445-7014-1-ND - Cut Tape (CT)
445-7014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H151G050BA
Description
CAP CER 150PF 50V C0G 0402
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H151G050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,152
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.36800$23.68
50$1.76260$88.13
100$1.57770$157.77
500$1.26512$632.56
1,000$1.16860$1,168.60
2,500$1.06679$2,666.97
5,000$1.00544$5,027.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.92767$9,276.70
20,000$0.88729$17,745.80
30,000$0.86706$26,011.80
50,000$0.84463$42,231.50
70,000$0.83152$58,206.40
100,000$0.81891$81,891.00
Manufacturers Standard Package