
C1005C0G1H102J050EA | |
|---|---|
DigiKey Part Number | 445-C1005C0G1H102J050EATR-ND - Tape & Reel (TR) 445-C1005C0G1H102J050EACT-ND - Cut Tape (CT) 445-C1005C0G1H102J050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H102J050EA |
Description | COMMERCIAL GRADE,0402,C0G,50V,1N |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.38320 | $19.16 |
| 100 | $0.33210 | $33.21 |
| 500 | $0.24632 | $123.16 |
| 1,000 | $0.22001 | $220.01 |
| 2,500 | $0.19222 | $480.55 |
| 5,000 | $0.17551 | $877.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.14134 | $7,067.00 |

