

C1005C0G1H102F050BA | |
|---|---|
DigiKey Part Number | 445-7023-2-ND - Tape & Reel (TR) 445-7023-1-ND - Cut Tape (CT) 445-7023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H102F050BA |
Description | CAP CER 1000PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H102F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.44000 | $44.40 |
| 50 | $3.42020 | $171.01 |
| 100 | $3.10610 | $310.61 |
| 500 | $2.57432 | $1,287.16 |
| 1,000 | $2.41005 | $2,410.05 |
| 2,500 | $2.23668 | $5,591.70 |
| 5,000 | $2.13213 | $10,660.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.98761 | $19,876.10 |
| 20,000 | $1.91874 | $38,374.80 |
| 30,000 | $1.88425 | $56,527.50 |

