1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1E102J050BA

DigiKey Part Number
445-2651-2-ND - Tape & Reel (TR)
445-2651-1-ND - Cut Tape (CT)
445-2651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1E102J050BA
Description
CAP CER 1000PF 25V C0G 0402
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1E102J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G1H102J050BATDK1,398,566445-6846-1-ND$1.07000Direct
C1005C0G1H102F050BATDK9,644445-7023-1-ND$7.07000Upgrade
C1005C0G1H102G050BATDK39,790445-7024-1-ND$6.08000Upgrade
C1005NP01H102J050BATDK0445-13785-1-ND$1.15000Upgrade
CGJ2B2C0G1H102J050BATDK229445-8065-1-ND$1.64000Upgrade
In-Stock: 56,982
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37000$18.50
100$0.31980$31.98
500$0.23612$118.06
1,000$0.21039$210.39
2,500$0.18337$458.43
5,000$0.16708$835.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14931$1,493.10
20,000$0.13862$2,772.40
30,000$0.13327$3,998.10
50,000$0.12735$6,367.50
70,000$0.12388$8,671.60
100,000$0.12055$12,055.00
Manufacturers Standard Package