0.22 µF ±20% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 4V Ceramic Capacitor X7S 0201 (0603 Metric)

C0603X7S0G224M030BC

DigiKey Part Number
445-13735-2-ND - Tape & Reel (TR)
445-13735-1-ND - Cut Tape (CT)
445-13735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7S0G224M030BC
Description
CAP CER 0.22UF 4V X7S 0201
Customer Reference
Detailed Description
0.22 µF ±20% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7S0G224M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97800$9.78
50$0.69720$34.86
100$0.61170$61.17
500$0.46714$233.57
1,000$0.42250$422.50
2,500$0.37559$938.97
5,000$0.34734$1,736.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.30354$4,553.10
30,000$0.28696$8,608.80
45,000$0.27866$12,539.70
75,000$0.26946$20,209.50
105,000$0.26408$27,728.40
150,000$0.25891$38,836.50
Manufacturers Standard Package