

C0603X7R1C222K030BA | |
|---|---|
DigiKey Part Number | 445-7298-2-ND - Tape & Reel (TR) 445-7298-1-ND - Cut Tape (CT) 445-7298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1C222K030BA |
Description | CAP CER 2200PF 16V X7R 0201 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1C222K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.15870 | $15.87 |
| 500 | $0.11296 | $56.48 |
| 1,000 | $0.09907 | $99.07 |
| 2,500 | $0.08442 | $211.05 |
| 5,000 | $0.07562 | $378.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06295 | $944.25 |
| 30,000 | $0.05782 | $1,734.60 |
| 45,000 | $0.05525 | $2,486.25 |
| 75,000 | $0.05241 | $3,930.75 |
| 105,000 | $0.05074 | $5,327.70 |
| 150,000 | $0.04915 | $7,372.50 |

