

C0603X7R0J472K030BA | |
|---|---|
DigiKey Part Number | 445-13726-2-ND - Tape & Reel (TR) 445-13726-1-ND - Cut Tape (CT) 445-13726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R0J472K030BA |
Description | CAP CER 4700PF 6.3V X7R 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R0J472K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.20880 | $10.44 |
| 100 | $0.17920 | $17.92 |
| 500 | $0.13072 | $65.36 |
| 1,000 | $0.11329 | $113.29 |
| 2,500 | $0.09698 | $242.45 |
| 5,000 | $0.08721 | $436.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07517 | $1,127.55 |

