10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)

C0603X7R0J103K030BA

DigiKey Part Number
445-7307-2-ND - Tape & Reel (TR)
445-7307-1-ND - Cut Tape (CT)
445-7307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7R0J103K030BA
Description
CAP CER 10000PF 6.3V X7R 0201
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R0J103K030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,691
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44400$4.44
50$0.30740$15.37
100$0.26470$26.47
500$0.19386$96.93
1,000$0.17191$171.91
2,500$0.14891$372.27
5,000$0.13510$675.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11467$1,720.05
30,000$0.10658$3,197.40
45,000$0.10253$4,613.85
75,000$0.09804$7,353.00
105,000$0.09542$10,019.10
150,000$0.09289$13,933.50
Manufacturers Standard Package