

C0603X5R1E104M030BB | |
|---|---|
DigiKey Part Number | 445-13672-2-ND - Tape & Reel (TR) 445-13672-1-ND - Cut Tape (CT) 445-13672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E104M030BB |
Description | CAP CER 0.1UF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E104M030BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1E104K030BB | TDK | 667,298 | 445-13671-1-ND | $0.82000 | Upgrade |
| GRM033R61E104ME14D | Murata Electronics | 0 | 490-11974-1-ND | $0.82000 | Direct |
| CL03A104KA3NNNC | Samsung Electro-Mechanics | 1,772,001 | 1276-1318-1-ND | $0.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.24500 | $24.50 |
| 500 | $0.17840 | $89.20 |
| 1,000 | $0.15802 | $158.02 |
| 2,500 | $0.13654 | $341.35 |
| 5,000 | $0.12362 | $618.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10463 | $1,569.45 |
| 30,000 | $0.09708 | $2,912.40 |
| 45,000 | $0.09329 | $4,198.05 |
| 75,000 | $0.08911 | $6,683.25 |
| 105,000 | $0.08666 | $9,099.30 |
| 150,000 | $0.08430 | $12,645.00 |

