

C0603X5R1C154K030BC | |
|---|---|
DigiKey Part Number | 445-7314-2-ND - Tape & Reel (TR) 445-7314-1-ND - Cut Tape (CT) 445-7314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C154K030BC |
Description | CAP CER 0.15UF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C154K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| 2,500 | $0.34507 | $862.67 |
| 5,000 | $0.31857 | $1,592.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.27770 | $4,165.50 |
| 30,000 | $0.26216 | $7,864.80 |
| 45,000 | $0.25438 | $11,447.10 |
| 75,000 | $0.24575 | $18,431.25 |
| 105,000 | $0.24071 | $25,274.55 |
| 150,000 | $0.23586 | $35,379.00 |

