

C0603C0G1H820J030BA | |
|---|---|
DigiKey Part Number | 445-1785-2-ND - Tape & Reel (TR) 445-1785-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H820J030BA |
Description | CAP CER 82PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H820J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRNPO9BN820 | YAGEO | 15,172 | 311-3684-1-ND | $0.82000 | Direct |
| GRM0335C1H820JA01D | Murata Electronics | 219,931 | 490-11343-1-ND | $0.82000 | Direct |
| GRM0335C1H820JA01J | Murata Electronics | 0 | GRM0335C1H820JA01J-ND | $0.01777 | Direct |
| UMK063CG820JT-F | Taiyo Yuden | 40 | 587-3186-1-ND | $0.82000 | Direct |
| GRM0335C1H820GA01D | Murata Electronics | 113,250 | 490-13330-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.29920 | $14.96 |
| 100 | $0.25730 | $25.73 |
| 500 | $0.18828 | $94.14 |
| 1,000 | $0.16698 | $166.98 |
| 2,500 | $0.14466 | $361.65 |
| 5,000 | $0.13123 | $656.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10695 | $1,604.25 |

