

C0603C0G1E1R5C030BF | |
|---|---|
DigiKey Part Number | 445-5529-2-ND - Tape & Reel (TR) 445-5529-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E1R5C030BF |
Description | CAP CER 1.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E1R5C030BF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C159C3GAC | KEMET | 0 | CBR02C159C3GAC-ND | $0.18424 | Direct |
| GJM0335C1E1R5CB01D | Murata Electronics | 71,333 | 490-3057-1-ND | $0.82000 | Direct |
| GRM0335C1E1R5CA01J | Murata Electronics | 0 | GRM0335C1E1R5CA01J-ND | $0.01888 | Direct |
| QLCD250Q1R5C1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q1R5C1GV001TTR-ND | $0.12417 | Direct |
| CBR02C159A3GAC | KEMET | 0 | CBR02C159A3GAC-ND | $0.48392 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.78900 | $7.89 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.44230 | $44.23 |
| 500 | $0.29646 | $148.23 |
| 1,000 | $0.25108 | $251.08 |
| 2,500 | $0.20356 | $508.90 |
| 5,000 | $0.17520 | $876.00 |

