

C0402C0G1C240J | |
|---|---|
DigiKey Part Number | 445-7171-2-ND - Tape & Reel (TR) 445-7171-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C240J |
Description | CAP CER 24PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 24 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C240J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG240JC-W | Taiyo Yuden | 114,422 | 587-5764-1-ND | $0.82000 | Upgrade |
| EMK042CG240JC-W | Taiyo Yuden | 0 | EMK042CG240JC-W-ND | $0.07127 | Parametric Equivalent |
| MLASE042SCG240JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG240JWNA01TR-ND | $0.07127 | Parametric Equivalent |
| MSASE042SCG240JWNA01 | Taiyo Yuden | 0 | 587-MSASE042SCG240JWNA01TR-ND | $0.07127 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.88800 | $44.40 |
| 100 | $0.75390 | $75.39 |
| 500 | $0.52848 | $264.24 |
| 1,000 | $0.46008 | $460.08 |
| 2,500 | $0.38917 | $972.93 |
| 5,000 | $0.34729 | $1,736.45 |

