
B88269X3330C11 | |
|---|---|
DigiKey Part Number | 495-B88269X3330C11-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3330C11 |
Description | HVC43 / 150A / 1000VDC /24V COIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 30 ms | |
Release Time | 15 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $848.87000 | $848.87 |
| 10 | $755.85200 | $7,558.52 |
| 25 | $721.69960 | $18,042.49 |
| 50 | $696.86920 | $34,843.46 |
| 100 | $672.88370 | $67,288.37 |


