
B88269X2270C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2270C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2270C011 |
Description | HVC300A-12E / 300A 12V DUAL COIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2270C011 Models |
Category | Features Sealed - Hermetically |
Manufacturer TDK | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Contact Material Copper Alloy |
Coil Voltage 12VDC | Coil Current 333.3 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 4W |
Contact Rating (Current) 300 A | Coil Resistance 36Ohms |
Switching Voltage 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,556.33000 | $1,556.33 |
| 10 | $1,385.71700 | $13,857.17 |
| 25 | $1,323.05640 | $33,076.41 |
| 50 | $1,277.51580 | $63,875.79 |

