Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X2190C011

DigiKey Part Number
495-B88269X2190C011-ND
Manufacturer
Manufacturer Product Number
B88269X2190C011
Description
HVC300A-24SE / 300A 24 V DUAL CO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X2190C011 Models
Product Attributes
Filter Similar Products
Category
Features
Sealed - Hermetically
Manufacturer
TDK
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Chassis Mount
Contact Material
Copper Alloy
Coil Voltage
24VDC
Coil Current
166.7 mA
Contact Form
SPST-NO (1 Form A)
Coil Power
4W
Contact Rating (Current)
300 A
Coil Resistance
144Ohms
Switching Voltage
1000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,490.48000$1,490.48
10$1,327.06500$13,270.65
25$1,267.05160$31,676.29
50$1,223.44300$61,172.15
Manufacturers Standard Package