Similar




B88269X1090C011 | |
|---|---|
DigiKey Part Number | 495-76657-ND |
Manufacturer | |
Manufacturer Product Number | B88269X1090C011 |
Description | RELAY CONTACTR SPST 300A 12V HVC |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X1090C011 Models |
Category | Features Sealed - Hermetically |
Manufacturer TDK | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Contact Material Copper Alloy |
Coil Voltage 12VDC | Operate Time 40 ms |
Contact Form SPST-NO (1 Form A) | Release Time 20 ms |
Contact Rating (Current) 300 A | Coil Current 500 mA |
Switching Voltage 900VDC - Max | Coil Power 6W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X2150C011 | TDK | 10 | 495-B88269X2150C011-ND | $1,325.22000 | Similar |


