Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9380C203

DigiKey Part Number
495-B88069X9380C203-ND
Manufacturer
Manufacturer Product Number
B88069X9380C203
Description
GDT 230V 10KA 3 POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X9380C203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.17000$24.17
5$20.02800$100.14
10$18.49000$184.90
50$15.33640$766.82
100$14.14760$1,414.76
250$12.71012$3,177.53
500$11.71514$5,857.57
2,000$9.93700$19,874.00
6,000$9.82880$58,972.80
Manufacturers Standard Package