
B88069X8530B502 | |
|---|---|
DigiKey Part Number | 495-76170-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8530B502 |
Description | GDT 600V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8530B502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 5 | $20.02800 | $100.14 |
| 10 | $18.49000 | $184.90 |
| 50 | $15.33640 | $766.82 |
| 100 | $14.14760 | $1,414.76 |
| 250 | $12.71012 | $3,177.53 |
| 500 | $11.71514 | $5,857.57 |
| 1,000 | $10.79277 | $10,792.77 |
| 5,000 | $9.82880 | $49,144.00 |

