New at DigiKey
Gas Discharge Tube 6.2 kV 5000A (5kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8261S102

DigiKey Part Number
495-B88069X8261S102-ND
Manufacturer
Manufacturer Product Number
B88069X8261S102
Description
2 ELECT / 6200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 6.2 kV 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X8261S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
6.2 kV
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$10.07948$10,079.48