Gas Discharge Tube 230 V 2000A (2kA) ±25% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5941T253

DigiKey Part Number
495-B88069X5941T253TR-ND - Tape & Reel (TR)
495-B88069X5941T253CT-ND - Cut Tape (CT)
495-B88069X5941T253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X5941T253
Description
GDT 230V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 2000A (2kA) ±25% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X5941T253 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2000A (2kA)
Manufacturer
TDK
Tolerance
±25%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
230 V
Package / Case
1812 (4532 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2051-23-SM-RPLFBourns Inc.1,4002051-23-SM-RPLFCT-ND$7.15000Parametric Equivalent
In-Stock: 1,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
5$8.68200$43.41
10$8.00800$80.08
50$6.64460$332.23
100$6.13080$613.08
250$5.51004$1,377.51
500$5.08088$2,540.44
1,000$4.68338$4,683.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.99187$9,979.67
5,000$3.70379$18,518.95
Manufacturers Standard Package