Gas Discharge Tube 1500 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4301T502

DigiKey Part Number
495-B88069X4301T502TR-ND - Tape & Reel (TR)
495-B88069X4301T502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X4301T502
Description
GDT 1500V 5KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1500 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X4301T502 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
1500 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDT28H-150-BRPBourns Inc.685118-GDT28H-150-BRPCT-ND$17.92000Parametric Equivalent
In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.65000$19.65
5$16.31200$81.56
10$15.04500$150.45
50$12.48020$624.01
100$11.51420$1,151.42
250$10.34528$2,586.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.06010$4,530.05
1,000$8.34803$8,348.03
1,500$7.95578$11,933.67
2,500$7.48541$18,713.53
3,500$7.40654$25,922.89
Manufacturers Standard Package