New at DigiKey
Gas Discharge Tube 1.6 kV 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3931C502

DigiKey Part Number
495-B88069X3931C502-ND
Manufacturer
Manufacturer Product Number
B88069X3931C502
Description
2 ELECT / 1600V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1.6 kV 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X3931C502 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
1.6 kV
Package / Case
Axial Cylinder, Radial Bend
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$10.07948$10,079.48